
The FT2232HL is a USB interface IC with a single port, operating over a supply voltage range of 1.62V to 3.63V and a temperature range of -40°C to 85°C. It is available in an LQFP package with dimensions of 10mm in length, 10mm in width, and 1.4mm in height. The IC is lead-free and suitable for surface mount applications.
Ftdi FT2232HL technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HL to view detailed technical specifications.
No datasheet is available for this part.
