Ftdi FT2232HL-R technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.