Ftdi FT2232HQ-R technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 2 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HQ-R to view detailed technical specifications.
No datasheet is available for this part.