
Dual-channel USB 2.0 interface IC supporting UART and FIFO protocols. Achieves data rates up to 480Mbps with a single port. Features a 64-QFN surface mount package and operates from 1.62V to 3.63V supply voltage. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Ftdi FT2232HQ-REEL technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 900um |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| USB Standard | USB 2.0 |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HQ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
