
CMOS microprocessor circuit featuring a single UART/USB interface, supporting data rates up to 12Mbps. This surface-mount QFN package, measuring 4x4mm with a 0.50mm pitch and 800um height, operates within a voltage range of 2.97V to 5.5V. It boasts a wide operating temperature range from -40°C to 85°C and a low operating supply current of 8mA. RoHS compliant and lead-free, this component is supplied on tape and reel.
Ftdi FT231XQ-R technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Height | 800um |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT231XQ-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
