
CMOS microprocessor circuit with a 4mm x 4mm QFN package and 0.50mm pitch. Features a single UART interface with a 3Mbps data rate and ESD protection. Operates from 2.97V to 5.5V supply voltage, with a typical operating supply voltage of 5V and current of 8mA. Suitable for surface mount applications, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Ftdi FT231XQ-T technical specifications.
| Package/Case | QFN |
| Data Rate | 3Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT231XQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
