Ftdi FT232BM technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ftdi FT232BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
