Ftdi FT232RQ technical specifications.
| Bandwidth | 48MHz |
| Package/Case | QFN |
| Data Rate | 3Mbps |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (DC) | 3.3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 15mA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Ftdi FT232RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
