Ftdi FT240XQ-T technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT240XQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
