
Full Speed USB to parallel FIFO interface IC, supporting USB 2.0 at a 480Mbps data rate. Features a 28-pin SSOP package with dimensions of 10.2mm length, 5.3mm width, and 1.75mm height. Operates with a supply voltage of 5.25V and a typical current of 15mA, functioning across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in a tube.
Ftdi FT245RL-TUBE technical specifications.
| Package/Case | SSOP |
| Data Rate | 480Mbps |
| Height | 1.75mm |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT245RL-TUBE to view detailed technical specifications.
No datasheet is available for this part.
