Ftdi FT245RQ technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | QFN |
| Data Rate | 8Mbps |
| Frequency | 12MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT245RQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
