Ftdi FT245RQ-TRAY technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.9mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT245RQ-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
