
CMOS Universal Serial Bus controller IC, WQFN-28 package. Features a 28-terminal QUAD configuration with dimensions of 5mm x 5mm. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (2.97V to 3.63V).
Ftdi FT260Q-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT260Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.