Ftdi FT311D-32Q1C-T technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Interface | I2C, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Series | FT311 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT311D-32Q1C-T to view detailed technical specifications.
No datasheet is available for this part.
