
The FT313HL-R is a single-port USB 2.0 controller with a maximum operating temperature range of -40°C to 85°C. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device has a maximum operating current of 35mA and is packaged in a 64-pin LQFP package. The FT313HL-R is compliant with RoHS regulations but not Reach SVHC compliant. It is designed for use in a variety of applications requiring high-speed USB connectivity.
Ftdi FT313HL-R technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Ports | 1 |
| Operating Supply Current | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT313HL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
