
Industrial-grade bus controller IC with a 3.3V nominal supply voltage (2.97V-3.63V range) and a maximum supply current of 80mA. Features a 32-terminal S-XQCC-N32 package with quad terminal position, operating across an industrial temperature range of -40°C to 85°C. This universal serial bus peripheral IC is designed for robust interface applications.
Ftdi FT4222HQ-D-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT4222HQ-D-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.