
Ftdi FT4232HL technical specifications.
| Package/Case | LQFP |
| Data Rate | 30Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT4232HL to view detailed technical specifications.
No datasheet is available for this part.
