Ftdi FT8U232AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT8U232AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.