Ftdi TTL-232R-PCB technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Length | 1.8m |
| Series | TTL-232 |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-PCB to view detailed technical specifications.
No datasheet is available for this part.