
1.8m USB to TTL Serial Cable featuring embedded electronics for UART and Serial communication. Supports 3Mbaud data transfer rates with a 6-conductor, 24AWG cable. Offers specified TTL output logic levels and includes integrated LEDs for status indication. Male USB Type A connector with a lead-free, unshielded cable design.
Ftdi TTL-232RG-VIP-WE technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Gender | Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232RG-VIP-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
