
USB to TTL serial cable featuring embedded electronics for 3.3V TTL output at 50mA. Supports baud rates up to 3Mbaud with a 1.8m, 24AWG, 6-conductor, unshielded black cable. Offers UART and Serial interface compatibility via a male USB Type-A connector.
Ftdi TTL-232RG-VSW3V3-WE technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 50mA |
| Gender | Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232RG-VSW3V3-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.