
USB to UART converter module featuring a single-chip USB to serial bridge. This through-hole mount component offers a 5V operating supply voltage and operates within a temperature range of -40°C to 85°C. It provides one driver and one receiver for reliable serial communication.
Ftdi UB232R technical specifications.
| Package/Case | Module |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UB232R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
