Hi-Speed USB to Serial Port Interface Bridge Module featuring a single channel FT232H chip. Supports I2C, SPI, USB, and UART interfaces. Operates within a supply voltage range of 2.97V to 5.25V and a temperature range of -40°C to 85°C. This lead-free module is supplied in bulk packaging.
Ftdi UM232H technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UM232H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
