Ftdi UM232H-B technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, GPIO, UART |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UM232H-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
