Ftdi UMFT120DC technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UMFT120DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.