Ftdi UMFT12XEV technical specifications.
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UMFT12XEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.