Ftdi UMFT311EV technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, GPIO, PWM, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UMFT311EV to view detailed technical specifications.
No datasheet is available for this part.