
This USB to RS485 converter module provides a single-channel interface for UART and USB communication. Operating at a 5V supply voltage, it functions within a temperature range of -40°C to 85°C. The module is lead-free and packaged in bulk for efficient integration.
Ftdi USB-COM485-PLUS1 technical specifications.
| Package/Case | Module |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM485-PLUS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
