High-speed USB to RS485 converter module featuring four independent channels. This integrated circuit module supports UART and USB interfaces, operating from a 5V supply voltage. It is designed for a wide temperature range, from -40°C to 85°C, and is lead-free.
Ftdi USB-COM485-PLUS4 technical specifications.
| Package/Case | Module |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USB-COM-Plus |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-COM485-PLUS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.