
This 5-meter, black, unshielded cable features a USB Type-A male connector and provides a 1-channel RS-422 and UART interface. It supports a maximum baud rate of 3Mbaud and operates at 5V with a 15mA current rating. The cable utilizes 9 conductors with a 24AWG wire gauge and is lead-free.
Ftdi USB-RS422-WE-5000-BT technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male |
| Interface | RS-422, UART, USB |
| Lead Free | Lead Free |
| Length | 5m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS422-WE-5000-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
