Ftdi V2-EVAL-EXT32 technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi V2-EVAL-EXT32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.