Ftdi V2DIP2-48 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi V2DIP2-48 to view detailed technical specifications.
No datasheet is available for this part.