Ftdi VA-PSU-US1 technical specifications.
| Current - Output 1 | 1A |
| Height | 1.6mm |
| Mount | Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FT800 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VA-PSU-US1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
