
Dual USB Host Controller IC Device, offering SPI, Parallel, USB, and UART interfaces. Features 64000B density and a single driver/receiver configuration. Operates at a 5V supply voltage. Available as a module with jumper-selectable UART functionality.
Ftdi VDIP1 technical specifications.
| Package/Case | Module |
| Density | 64000B |
| Evaluation Kit | Yes |
| Interface | SPI, Parallel, USB, UART |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinculum |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VDIP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
