
USB Flash Drive Interface Module featuring Vinculum-II series technology. Serial and USB interface capabilities. Operates at 5V supply voltage with a maximum of 5.5V. Suitable for a wide temperature range from -30°C to 85°C. Packaged as a grey plastic module, lead-free, and supplied in bulk packaging.
Ftdi VDRIVE3 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VDRIVE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
