Ftdi VF2F2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinculum |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VF2F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.