Ftdi VNC1L technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.