Ftdi VNC2-32L1A-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Number of Ports | 2 |
| Operating Supply Current | 25mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | VNC2 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-32L1A-REEL to view detailed technical specifications.
No datasheet is available for this part.