
USB Host/Device Controller IC, featuring a 16-bit data bus and supporting data rates up to 480Mbps. This integrated circuit operates at a maximum frequency of 48MHz and includes SPI, UART, and USB interfaces. It is housed in a 32-LQFP surface mount package with dimensions of 7mm length and 7mm width, and a height of 1.4mm. The component offers 256KB of FLASH memory and 16KB of RAM, with 4 timers/counters and 1 PWM channel. Operating voltage ranges from 1.62V to 3.3V, with an operating current of 25mA, and is lead-free with an operating temperature range of -40°C to 85°C.
Ftdi VNC2-32L1B-REEL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Data Rate | 480Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | SPI, UART, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| Series | Vinculum-II |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-32L1B-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
