
USB Host/Device Controller IC featuring a 16-bit data bus and 48MHz maximum frequency. This integrated circuit supports SPI, UART, and USB interfaces, with 256KB FLASH and 16KB RAM memory. Operating from a 1.62V to 3.3V supply, it offers 2 channels, 1 PWM channel, and 4 timers/counters. Packaged in a 32-LQFP surface mount format, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Ftdi VNC2-32L1B-TRAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi VNC2-32L1B-TRAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Data Rate | 6Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | SPI, UART, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Vinculum-II |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-32L1B-TRAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
