
USB Host/Device Controller IC with 16-bit data bus width and 48MHz max frequency. Features SPI, UART, and USB interfaces, 256KB FLASH memory, and 16KB RAM. Operates from 1.62V to 3.3V with 25mA current consumption. Packaged in a 48-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Includes 2 channels, 1 PWM channel, and 4 timers/counters.
Ftdi VNC2-48L1B-TRAY technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Data Rate | 6Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | SPI, UART, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Vinculum-II |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-48L1B-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
