The VNC2-48Q1B is a dual USB 2.0 transceiver with a data rate of 12Mbps. It operates from a dual supply voltage of 3.3V and features ESD protection. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is -40°C to 125°C. The VNC2-48Q1B is compliant with the RoHS standard and USB 2.0 specifications.
Ftdi VNC2-48Q1B technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 0.85mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-48Q1B to view detailed technical specifications.
No datasheet is available for this part.