Ftdi VNC2DEBUGMODULE technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2DEBUGMODULE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.