Ftdi VNCLO-MB1A technical specifications.
| Package/Case | Module |
| Interface | SPI, Serial, USB, UART |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinco, Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNCLO-MB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.