Ftdi VNCLO-START1 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinco, Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNCLO-START1 to view detailed technical specifications.
No datasheet is available for this part.