Ftdi VPROG-1 technical specifications.
| Interface | USB, UART |
| Lead Free | Lead Free |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VPROG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.