Ftdi VPROG-1-S-ZIF40 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VPROG-1-S-ZIF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.