Ftdi VSHLD-FT121 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VSHLD |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VSHLD-FT121 to view detailed technical specifications.
No datasheet is available for this part.