Fuji Electric 1MBC10D-060 technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 0.591inch |
| Length | 0.413inch |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 75W |
| RoHS Compliant | No |
| Width | 0.177inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBC10D-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.