Fuji Electric 1MBH25D-120 technical specifications.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Length | 0.807inch |
| Max Collector Current | 40A |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| RoHS Compliant | No |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBH25D-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.